Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

EKMG250ELL471MJC5S | |
|---|---|
DigiKey Part Number | 565-1310-ND |
Manufacturer | |
Manufacturer Product Number | EKMG250ELL471MJC5S |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG250ELL471MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA250ELL471MJC5S | Chemi-Con | 0 | ELZA250ELL471MJC5S-ND | 7,26521 Kč | Upgrade |
| ELXY250ELL471MJ20S | Chemi-Con | 0 | 565-1797-ND | 21,21000 Kč | Similar |
| ELXZ250ELL471MJ16S | Chemi-Con | 13 623 | 565-1958-ND | 20,58000 Kč | Similar |
| EKMG250ETD471MJC5S | Chemi-Con | 789 | 565-EKMG250ETD471MJC5SCT-ND | 17,43000 Kč | Parametric Equivalent |
| EKMQ250ELL471MJC5S | Chemi-Con | 2 838 | 565-EKMQ250ELL471MJC5S-ND | 22,26000 Kč | Parametric Equivalent |












