Similar

SEK471M025ST | |
|---|---|
DigiKey Part Number | 338-1715-ND |
Manufacturer | |
Manufacturer Product Number | SEK471M025ST |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 450mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 450mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EHG471 | Panasonic Industry | 0 | P5543-ND | 16,59000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,28000 Kč | 115,28 Kč |
| 10 | 79,54000 Kč | 795,40 Kč |
| 50 | 64,74940 Kč | 3 237,47 Kč |
| 200 | 56,21585 Kč | 11 243,17 Kč |
| 600 | 51,37580 Kč | 30 825,48 Kč |
| 1 000 | 49,56725 Kč | 49 567,25 Kč |
| 2 600 | 46,78314 Kč | 121 636,16 Kč |
| Unit Price without VAT: | 115,28000 Kč |
|---|---|
| Unit Price with VAT: | 139,48880 Kč |


