Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ECA-1EHG471 | |
|---|---|
DigiKey Part Number | P5543-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1EHG471 |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1EHG471 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1E471 | Panasonic Industry | 77 | P15137-ND | 35,70000 Kč | Direct |
| EEU-FC1E471 | Panasonic Industry | 1 344 | P10275-ND | 19,95000 Kč | Similar |
| EEU-FC1E471B | Panasonic Industry | 4 769 | P19646CT-ND | 20,37000 Kč | Similar |
| EEU-FC1E471L | Panasonic Industry | 211 | P10274-ND | 18,06000 Kč | Similar |
| EEU-FC1E471LB | Panasonic Industry | 4 403 | P19647CT-ND | 18,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 50 | 7,89100 Kč | 394,55 Kč |
| 200 | 6,37815 Kč | 1 275,63 Kč |
| 600 | 5,51547 Kč | 3 309,28 Kč |
| 1 000 | 5,19239 Kč | 5 192,39 Kč |
| 2 600 | 4,69451 Kč | 12 205,73 Kč |
| 5 000 | 4,42004 Kč | 22 100,20 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











