EKMG101ELL471ML25S is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 19,90946 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 72,02000 Kč
Datasheet

Direct


Nichicon
In Stock: 974
Unit Price: 40,74000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 36,54000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 54,38000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 96
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 16,63567 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: 35,49000 Kč
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG101ELL471ML25S

DigiKey Part Number
EKMG101ELL471ML25S-ND
Manufacturer
Manufacturer Product Number
EKMG101ELL471ML25S
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Obsolete
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.043" (26.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
100 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ101EC5471ML25SChemi-Con0EKMQ101EC5471ML25S-ND19,90946 KčParametric Equivalent
EKMQ101ELL471ML25SChemi-Con0565-EKMQ101ELL471ML25S-ND72,02000 KčParametric Equivalent
UVY2A471MHDNichicon974493-17706-ND40,74000 KčDirect
UVZ2A471MHDNichicon0493-1379-ND36,54000 KčDirect
ECA-2AHG471Panasonic Industry0P5850-ND54,38000 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes