
CT03E-04S400-1 | |
|---|---|
DigiKey Part Number | 2603-CT03E-04S400-1TR-ND - Tape & Reel (TR) 2603-CT03E-04S400-1CT-ND - Cut Tape (CT) 2603-CT03E-04S400-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT03E-04S400-1 |
Description | BUZZER MAGN 3V 0.12"X 0.12" SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CT03E-04S400-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 25 | 36,53640 Kč | 913,41 Kč |
| 50 | 34,06300 Kč | 1 703,15 Kč |
| 100 | 31,78470 Kč | 3 178,47 Kč |
| 250 | 30,19932 Kč | 7 549,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 27,14264 Kč | 27 142,64 Kč |
| 2 000 | 25,30564 Kč | 50 611,28 Kč |
| 3 000 | 24,67265 Kč | 74 017,95 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |











