Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWMB-323220SA-40-12

DigiKey Part Number
3949-OWMB-323220SA-40-12TR-ND - Tape & Reel (TR)
3949-OWMB-323220SA-40-12CT-ND - Cut Tape (CT)
3949-OWMB-323220SA-40-12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OWMB-323220SA-40-12
Description
BUZZER MAGN 3.2X3.2MM W SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
OWMB-323220SA-40-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ole Wolff Electronics Inc
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
2 ~ 4V
Frequency
4kHz
Technology
Magnetic
Operating Mode
Single Tone
Sound Pressure Level (SPL)
72dB @ 3V, 5cm
Current - Supply
100mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 069
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,68000 Kč60,68 Kč
1047,70700 Kč477,07 Kč
2543,44080 Kč1 086,02 Kč
5040,50520 Kč2 025,26 Kč
10037,80270 Kč3 780,27 Kč
25036,62472 Kč9 156,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,92215 Kč89 766,45 Kč
Manufacturers Standard Package
Unit Price without VAT:60,68000 Kč
Unit Price with VAT:73,42280 Kč