
CMT-8504-03-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-8504-03-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-8504-03-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-8504-03-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8504-03-SMT-TR |
Description | 8.5MMX4MM 3 V, 85 DB, SURFACE M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8504-03-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.7kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3V, 10cm | |
Current - Supply | 100mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 23,64400 Kč | 236,44 Kč |
| 25 | 21,49360 Kč | 537,34 Kč |
| 50 | 20,02780 Kč | 1 001,39 Kč |
| 100 | 18,67350 Kč | 1 867,35 Kč |
| 250 | 17,04448 Kč | 4 261,12 Kč |
| 500 | 16,70600 Kč | 8 353,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,97465 Kč | 15 974,65 Kč |
| 2 000 | 14,87740 Kč | 29 754,80 Kč |
| 3 000 | 14,27913 Kč | 42 837,39 Kč |
| 5 000 | 13,64870 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |




