
SMT-0340-T-R | |
|---|---|
DigiKey Part Number | 668-SMT-0340-T-RTR-ND - Tape & Reel (TR) 668-SMT-0340-T-RCT-ND - Cut Tape (CT) 668-SMT-0340-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMT-0340-T-R |
Description | BUZZER MAGNETIC 3V 3.2X3.2MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical/Magnetic 3 V 120mA 4kHz 72dB @ 3V, 5cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMT-0340-T-R Models |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 72dB @ 3V, 5cm |
Series | Current - Supply 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Zero-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.079" (2.00mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 51,21840 Kč | 1 280,46 Kč |
| 50 | 47,77460 Kč | 2 388,73 Kč |
| 100 | 44,59560 Kč | 4 459,56 Kč |
| 250 | 44,01348 Kč | 11 003,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,95908 Kč | 107 877,24 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |







