
RDTE-4.000-3030-NS1 | |
|---|---|
DigiKey Part Number | 2151-RDTE-4.000-3030-NS1TR-ND - Tape & Reel (TR) 2151-RDTE-4.000-3030-NS1CT-ND - Cut Tape (CT) 2151-RDTE-4.000-3030-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RDTE-4.000-3030-NS1 |
Description | BUZZER MAGN 3V 0.12"X 0.12" SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 120mA 4kHz 72dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 2 ~ 4V | |
Frequency | 4kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 72dB @ 3V, 10cm | |
Current - Supply | 120mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 25 | 31,40480 Kč | 785,12 Kč |
| 50 | 29,06120 Kč | 1 453,06 Kč |
| 100 | 26,92990 Kč | 2 692,99 Kč |
| 250 | 24,40136 Kč | 6 100,34 Kč |
| 500 | 22,68162 Kč | 11 340,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,95921 Kč | 22 959,21 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |




