
STM32WB05KZV6TR | |
|---|---|
DigiKey Part Number | 497-STM32WB05KZV6TR-ND - Tape & Reel (TR) 497-STM32WB05KZV6TRCT-ND - Cut Tape (CT) 497-STM32WB05KZV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05KZV6TR |
Description | ULTRA-LOW-POWER, ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -104dBm |
Mfr | Memory Size 192kB Flash, 24kB SRAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 20 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.3mA |
Protocol | Operating Temperature -40°C ~ 105°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 8dBm | Supplier Device Package 32-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 41,80700 Kč | 418,07 Kč |
| 25 | 39,47640 Kč | 986,91 Kč |
| 100 | 36,27400 Kč | 3 627,40 Kč |
| 250 | 34,35104 Kč | 8 587,76 Kč |
| 500 | 32,99206 Kč | 16 496,03 Kč |
| 1 000 | 31,71034 Kč | 31 710,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,82850 Kč | 89 485,50 Kč |
| 6 000 | 28,72953 Kč | 172 377,18 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |







