
NUCLEO-WB05KZ | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WB05KZ-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WB05KZ |
Description | NUCLEO-64 STM32WB05KZ EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB05KZ Nucleo-64 STM32WB ARM® Cortex®-M0+ MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Module Socket |
Mfr | Contents Board(s) |
Series | Interconnect System Arduino R3 Shield, ST Morpho |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-M0+ | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part STM32WB05KZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,26000 Kč | 548,26 Kč |
| 10 | 547,08200 Kč | 5 470,82 Kč |
| 25 | 546,57800 Kč | 13 664,45 Kč |
| 100 | 545,82200 Kč | 54 582,20 Kč |
| 250 | 545,32224 Kč | 136 330,56 Kč |
| Unit Price without VAT: | 548,26000 Kč |
|---|---|
| Unit Price with VAT: | 663,39460 Kč |










