


NUCLEO-WBA55CG | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WBA55CG-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WBA55CG |
Description | NUCLEO-64 STM32WBA55CG EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WBA55CG Nucleo-64 STM32WBA ARM® Cortex®-M33 MCU 32-Bit 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Module Socket |
Mfr | Contents Board(s) |
Series | Interconnect System Arduino R3 Shield, ST Morpho |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type 802.15.4 (Matter, Thread, Zigbee®), Bluetooth® 6.x (BLE) |
Core Processor ARM® Cortex®-M33 | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part STM32WBA55CG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 497,16000 Kč | 1 497,16 Kč |
| Unit Price without VAT: | 1 497,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 811,56360 Kč |











