
STM32WBA55CGU6 | |
|---|---|
DigiKey Part Number | 497-STM32WBA55CGU6-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA55CGU6 |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA55CGU6 Models |
Category | Protocol |
Mfr | Serial Interfaces GPIO, HCI, I2S, UART, USART |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-UFQFPN (7x7) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard 802.15.4, Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 $ | 5,77 $ |
| 10 | 4,99700 $ | 49,97 $ |
| 25 | 4,72720 $ | 118,18 $ |
| 100 | 4,35670 $ | 435,67 $ |
| 250 | 4,13468 $ | 1 033,67 $ |
| 500 | 3,97792 $ | 1 988,96 $ |
| 1 560 | 3,74009 $ | 5 834,54 $ |
| Unit Price without VAT: | 5,77000 $ |
|---|---|
| Unit Price with VAT: | 6,98170 $ |









