
STM32WBA55CGU7 | |
|---|---|
DigiKey Part Number | 497-STM32WBA55CGU7-ND |
Manufacturer | |
Manufacturer Product Number | STM32WBA55CGU7 |
Description | IC RF TXRX+MCU 802.15.4 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 48-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | STM32WBA55CGU7 Models |
Category | Protocol |
Mfr | Serial Interfaces GPIO, HCI, I2S, UART, USART |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 48-UFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-UFQFPN (7x7) |
Type TxRx + MCU | Base Product Number |
RF Family/Standard 802.15.4, Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 560 | 81,37587 Kč | 126 946,36 Kč |
| Unit Price without VAT: | 81,37587 Kč |
|---|---|
| Unit Price with VAT: | 98,46480 Kč |



