IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 48-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WBA55CGU6TR

DigiKey Part Number
497-STM32WBA55CGU6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WBA55CGU6TR
Description
IC RF TXRX+MCU 802.15.4 48UFQFPN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth, Zigbee® 48-UFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
STM32WBA55CGU6TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Mfr
Serial Interfaces
GPIO, HCI, I2S, UART, USART
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
48-UFQFN Exposed Pad
Part Status
Active
Supplier Device Package
48-UFQFPN (7x7)
Type
TxRx + MCU
Base Product Number
RF Family/Standard
802.15.4, Bluetooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50076,04997 Kč190 124,93 Kč
Manufacturers Standard Package
Unit Price without VAT:76,04997 Kč
Unit Price with VAT:92,02046 Kč