



P-NUCLEO-WB55 | |
|---|---|
DigiKey Part Number | 497-18384-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-WB55 |
Description | NUCLEO STM32WB55 BRD/USB DONGLE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Mfr | RF Type 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) |
Series | RF Frequency 2.4GHz |
Packaging Bulk | Base Product Number |
Part Status Active |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,60000 Kč | 1 618,60 Kč |
| Unit Price without VAT: | 1 618,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,50600 Kč |











