IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32WB05KNV7TR

DigiKey Part Number
497-STM32WB05KNV7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM32WB05KNV7TR
Description
STM32WB05KNV7TR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
8dBm
Sensitivity
-104dBm
Memory Size
-
Serial Interfaces
GPIO, I2S, SPI, UART
GPIO
20
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
3.4mA
Current - Transmitting
4.3mA
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,24871 Kč69 746,13 Kč
Manufacturers Standard Package
Unit Price without VAT:23,24871 Kč
Unit Price with VAT:28,13094 Kč