
MMBT5401M3T5G | |
|---|---|
DigiKey Part Number | 488-MMBT5401M3T5GTR-ND - Tape & Reel (TR) 488-MMBT5401M3T5GCT-ND - Cut Tape (CT) 488-MMBT5401M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401M3T5G |
Description | TRANS PNP 150V 0.06A SOT-723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 60 mA 180MHz 130 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT5401M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 60 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 130 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06200 Kč | 206,20 Kč |
| 500 | 1,51438 Kč | 757,19 Kč |
| 1 000 | 1,33673 Kč | 1 336,73 Kč |
| 2 000 | 1,18712 Kč | 2 374,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,95446 Kč | 7 635,68 Kč |
| 16 000 | 0,86491 Kč | 13 838,56 Kč |
| 24 000 | 0,81924 Kč | 19 661,76 Kč |
| 40 000 | 0,76790 Kč | 30 716,00 Kč |
| 56 000 | 0,73749 Kč | 41 299,44 Kč |
| 80 000 | 0,70794 Kč | 56 635,20 Kč |
| 200 000 | 0,64306 Kč | 128 612,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |






