
CMOD2004 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOD2004TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOD2004TRPBFREECT-ND - Cut Tape (CT) 1514-CMOD2004TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOD2004 TR PBFREE |
Description | DIODE STANDARD 240V 200MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 240 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 240 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 240 V | Supplier Device Package SOD-523 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 100 | 5,56870 Kč | 556,87 Kč |
| 500 | 4,21136 Kč | 2 105,68 Kč |
| 1 000 | 3,77334 Kč | 3 773,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,21640 Kč | 9 649,20 Kč |
| 6 000 | 2,93570 Kč | 17 614,20 Kč |
| 9 000 | 2,79264 Kč | 25 133,76 Kč |
| 15 000 | 2,63186 Kč | 39 477,90 Kč |
| 21 000 | 2,53664 Kč | 53 269,44 Kč |
| 30 000 | 2,44410 Kč | 73 323,00 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





