
BAS521Q-13 | |
|---|---|
DigiKey Part Number | BAS521Q-13DITR-ND - Tape & Reel (TR) BAS521Q-13DICT-ND - Cut Tape (CT) BAS521Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS521Q-13 |
Description | DIODE STANDARD 300V 250MA SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 nA @ 250 V |
Mfr | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 300 V | Package / Case |
Current - Average Rectified (Io) 250mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS521-7 | Diodes Incorporated | 0 | BAS521-7DICT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 5,06800 Kč | 50,68 Kč |
| 100 | 3,18460 Kč | 318,46 Kč |
| 500 | 2,36502 Kč | 1 182,51 Kč |
| 1 000 | 2,09952 Kč | 2 099,52 Kč |
| 2 000 | 1,87585 Kč | 3 751,70 Kč |
| 5 000 | 1,63315 Kč | 8 165,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48297 Kč | 14 829,70 Kč |
| 20 000 | 1,35660 Kč | 27 132,00 Kč |
| 30 000 | 1,29219 Kč | 38 765,70 Kč |
| 50 000 | 1,21982 Kč | 60 991,00 Kč |
| 70 000 | 1,17696 Kč | 82 387,20 Kč |
| 100 000 | 1,13531 Kč | 113 531,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |






