Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMZ5944B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5944BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMZ5944B BK PBFREE |
Description | DIODE ZENER 62V 500MW SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C62TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C62TR-ND | 0,00000 Kč | Similar |
| BZG05C62TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C62TR3-ND | 0,00000 Kč | Similar |
| CZRA4759-G | Comchip Technology | 1 427 | 641-1534-1-ND | 16,06000 Kč | Similar |
| SMAJ4759AE3/TR13 | Microchip Technology | 0 | SMAJ4759AE3/TR13-ND | 11,47053 Kč | Similar |
| SMAJ4759CE3/TR13 | Microchip Technology | 0 | SMAJ4759CE3/TR13-ND | 11,47053 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 7,16221 Kč | 17 189,30 Kč |
| Unit Price without VAT: | 7,16221 Kč |
|---|---|
| Unit Price with VAT: | 8,66627 Kč |




