Similar
Similar
Similar
Similar

SMAJ4759AE3/TR13 | |
|---|---|
DigiKey Part Number | SMAJ4759AE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4759AE3/TR13 |
Description | DIODE ZENER 62V 2W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 62 V 2 W ±5% Surface Mount DO-214AC |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC |
Power - Max 2 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5944B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5944BBKPBFREE-ND | 0,29421 Kč | Similar |
| CMZ5944B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5944BTR13PBFREECT-ND | 1,15000 Kč | Similar |
| CZRA4759-G | Comchip Technology | 1 427 | 641-1534-1-ND | 0,66000 Kč | Similar |
| CZRA4759-HF | Comchip Technology | 0 | 641-CZRA4759-HFTR-ND | 0,15030 Kč | Similar |




