
CZRA4759-G | |
|---|---|
DigiKey Part Number | 641-1534-2-ND - Tape & Reel (TR) 641-1534-1-ND - Cut Tape (CT) 641-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRA4759-G |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA4759-G Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 9,94800 Kč | 99,48 Kč |
| 100 | 6,39640 Kč | 639,64 Kč |
| 500 | 4,86266 Kč | 2 431,33 Kč |
| 1 000 | 4,36798 Kč | 4 367,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,95149 Kč | 7 902,98 Kč |
| 4 000 | 3,60096 Kč | 14 403,84 Kč |
| 6 000 | 3,42232 Kč | 20 533,92 Kč |
| 10 000 | 3,22153 Kč | 32 215,30 Kč |
| 14 000 | 3,10261 Kč | 43 436,54 Kč |
| 20 000 | 2,98703 Kč | 59 740,60 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

