Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRA4759-HF | |
|---|---|
DigiKey Part Number | 641-CZRA4759-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA4759-HF |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PGSMA4759 | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4759TR-ND | 1,93506 Kč | Parametric Equivalent |
| 1PGSMA4759 R3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4759R3G-ND | 0,00000 Kč | Parametric Equivalent |
| 1PGSMA4759H | Taiwan Semiconductor Corporation | 0 | 1801-1PGSMA4759HTR-ND | 1,93506 Kč | Parametric Equivalent |
| 1PGSMA4759HR3G | Taiwan Semiconductor Corporation | 0 | 1PGSMA4759HR3G-ND | 0,00000 Kč | Parametric Equivalent |
| 1SMA4759 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA4759TR-ND | 1,58277 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,65879 Kč | 7 317,58 Kč |
| 4 000 | 3,33422 Kč | 13 336,88 Kč |
| 6 000 | 3,21175 Kč | 19 270,50 Kč |
| Unit Price without VAT: | 3,65879 Kč |
|---|---|
| Unit Price with VAT: | 4,42714 Kč |


