
SML4759A-E3/5A | |
|---|---|
DigiKey Part Number | SML4759A-E3/5AGITR-ND - Tape & Reel (TR) SML4759A-E3/5AGICT-ND - Cut Tape (CT) SML4759A-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4759A-E3/5A |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4759-E3/61 | Vishay General Semiconductor - Diodes Division | 1 882 | 112-SML4759-E3/61CT-ND | 17,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,65700 Kč | 106,57 Kč |
| 100 | 6,87400 Kč | 687,40 Kč |
| 500 | 5,24098 Kč | 2 620,49 Kč |
| 1 000 | 4,71397 Kč | 4 713,97 Kč |
| 2 000 | 4,27017 Kč | 8 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,59855 Kč | 26 989,12 Kč |
| 15 000 | 3,33075 Kč | 49 961,25 Kč |
| 22 500 | 3,19436 Kč | 71 873,10 Kč |
| 37 500 | 3,04112 Kč | 114 042,00 Kč |
| 52 500 | 2,95039 Kč | 154 895,48 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

