Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

SML4759-E3/5A | |
|---|---|
DigiKey Part Number | SML4759-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4759-E3/5A |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 125 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4759-E3/61 | Vishay General Semiconductor - Diodes Division | 1 882 | 112-SML4759-E3/61CT-ND | 17,10000 Kč | Parametric Equivalent |
| SML4759A-E3/5A | Vishay General Semiconductor - Diodes Division | 770 | SML4759A-E3/5AGICT-ND | 17,10000 Kč | Parametric Equivalent |
| SML4759A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4759A-E3/61-ND | 3,99997 Kč | Parametric Equivalent |
| SML4759AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4759AHE3/5A-ND | 0,00000 Kč | Parametric Equivalent |
| SML4759AHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4759AHE3/61-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,52007 Kč | 26 400,53 Kč |
| Unit Price without VAT: | 3,52007 Kč |
|---|---|
| Unit Price with VAT: | 4,25928 Kč |




