Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SML4759HE3_A/I | |
|---|---|
DigiKey Part Number | SML4759HE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML4759HE3_A/I |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 47.1 V |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML4759-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4759-E3/5A-ND | 3,52007 Kč | Parametric Equivalent |
| SML4759-E3/61 | Vishay General Semiconductor - Diodes Division | 1 882 | 112-SML4759-E3/61CT-ND | 17,10000 Kč | Parametric Equivalent |
| SML4759A-E3/5A | Vishay General Semiconductor - Diodes Division | 770 | SML4759A-E3/5AGICT-ND | 17,10000 Kč | Parametric Equivalent |
| SML4759A-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SML4759A-E3/61-ND | 3,99997 Kč | Parametric Equivalent |
| SML4759AHE3/5A | Vishay General Semiconductor - Diodes Division | 0 | SML4759AHE3/5A-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,36783 Kč | 25 258,73 Kč |
| 15 000 | 3,11777 Kč | 46 766,55 Kč |
| 22 500 | 2,99040 Kč | 67 284,00 Kč |
| 37 500 | 2,89370 Kč | 108 513,75 Kč |
| Unit Price without VAT: | 3,36783 Kč |
|---|---|
| Unit Price with VAT: | 4,07507 Kč |



