SMAJ4759E3/TR13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16290 Kč
Datasheet

Similar


Comchip Technology
In Stock: 1 427
Unit Price: 0,66000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15030 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11888 Kč
Datasheet
Zener Diode 62 V 2 W ±10% Surface Mount DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ4759E3/TR13

DigiKey Part Number
SMAJ4759E3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ4759E3/TR13
Description
DIODE ZENER 62V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 62 V 2 W ±10% Surface Mount DO-214AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 47.1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-214AC
Power - Max
2 W
Base Product Number
Impedance (Max) (Zzt)
125 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACZRA4759-HFComchip Technology0ACZRA4759-HF-ND0,16290 KčSimilar
CZRA4759-GComchip Technology1 427641-1534-1-ND0,66000 KčSimilar
CZRA4759-HFComchip Technology0641-CZRA4759-HFTR-ND0,15030 KčSimilar
CZRA5944B-GComchip Technology0CZRA5944B-G-ND0,11888 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes