


CZRA5944B-G | |
|---|---|
DigiKey Part Number | CZRA5944B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRA5944B-G |
Description | DIODE ZENER 62V 1.5W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CZRA5944B-G Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 47.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,89412 Kč | 14 470,60 Kč |
| 10 000 | 2,65822 Kč | 26 582,20 Kč |
| 15 000 | 2,53807 Kč | 38 071,05 Kč |
| 25 000 | 2,40304 Kč | 60 076,00 Kč |
| 35 000 | 2,32309 Kč | 81 308,15 Kč |
| 50 000 | 2,27429 Kč | 113 714,50 Kč |
| Unit Price without VAT: | 2,89412 Kč |
|---|---|
| Unit Price with VAT: | 3,50189 Kč |

