
CMSH2-60M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH2-60MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH2-60MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH2-60MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH2-60M TR13 PBFREE |
Description | DIODE SCHOTTKY 60V 2A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B160Q-13-F | Diodes Incorporated | 9 793 | B160Q-13-FDICT-ND | 8,82000 Kč | Similar |
| CDBA260-HF | Comchip Technology | 169 598 | 641-1699-1-ND | 10,92000 Kč | Similar |
| RB050L-60DDTE25 | Rohm Semiconductor | 1 238 | RB050L-60DDTE25CT-ND | 24,99000 Kč | Similar |
| RB055L-60DDTE25 | Rohm Semiconductor | 2 518 | RB055L-60DDTE25CT-ND | 18,90000 Kč | Similar |
| RB058L-60DDTE25 | Rohm Semiconductor | 4 295 | RB058L-60DDTE25CT-ND | 22,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 100 | 15,33480 Kč | 1 533,48 Kč |
| 500 | 12,05874 Kč | 6 029,37 Kč |
| 1 000 | 11,00421 Kč | 11 004,21 Kč |
| 2 000 | 10,11736 Kč | 20 234,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,15777 Kč | 45 788,85 Kč |
| 10 000 | 8,56498 Kč | 85 649,80 Kč |
| 15 000 | 8,26315 Kč | 123 947,25 Kč |
| 25 000 | 8,09998 Kč | 202 499,50 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |




