Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMR1F-02M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1F-02MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1F-02MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1F-02MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1F-02M TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 100 | 5,02690 Kč | 502,69 Kč |
| 500 | 3,78762 Kč | 1 893,81 Kč |
| 1 000 | 3,38782 Kč | 3 387,82 Kč |
| 2 000 | 3,05101 Kč | 6 102,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,68598 Kč | 13 429,90 Kč |
| 10 000 | 2,46021 Kč | 24 602,10 Kč |
| 15 000 | 2,34518 Kč | 35 177,70 Kč |
| 25 000 | 2,21589 Kč | 55 397,25 Kč |
| 35 000 | 2,13935 Kč | 74 877,25 Kč |
| 50 000 | 2,06495 Kč | 103 247,50 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |







