US1D-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14 900
Unit Price: 9,87000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 4 415
Unit Price: 6,30000 Kč
Datasheet
Image for US1D-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D-M3/5AT

DigiKey Part Number
US1D-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US1D-M3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0002,57683 Kč38 652,45 Kč
Unit Price without VAT:2,57683 Kč
Unit Price with VAT:3,11796 Kč