Diode 200 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US1D

DigiKey Part Number
4878-US1DTR-ND - Tape & Reel (TR)
4878-US1DCT-ND - Cut Tape (CT)
4878-US1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1D
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
US1D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,86400 Kč38,64 Kč
1002,41480 Kč241,48 Kč
5001,77728 Kč888,64 Kč
1 0001,57086 Kč1 570,86 Kč
2 0001,39679 Kč2 793,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,13700 Kč8 527,50 Kč
15 0001,03121 Kč15 468,15 Kč
22 5000,97728 Kč21 988,80 Kč
37 5000,91665 Kč34 374,38 Kč
52 5000,88074 Kč46 238,85 Kč
75 0000,84583 Kč63 437,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč