


US1D-13-F | |
|---|---|
DigiKey Part Number | US1D-FDITR-ND - Tape & Reel (TR) US1D-FDICT-ND - Cut Tape (CT) US1D-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1D-13-F |
Description | DIODE STANDARD 200V 1A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | US1D-13-F Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS1DE-TP | MCC (Micro Commercial Components) | 102 000 | 1505-FS1DE-TPTR-CHP | 0,85633 Kč | Similar |
| RS1D-E3/61T | Vishay General Semiconductor - Diodes Division | 19 439 | RS1D-E3/61TGICT-ND | 9,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 4,31080 Kč | 431,08 Kč |
| 500 | 3,23260 Kč | 1 616,30 Kč |
| 1 000 | 2,88432 Kč | 2 884,32 Kč |
| 2 000 | 2,59057 Kč | 5 181,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,27233 Kč | 11 361,65 Kč |
| 10 000 | 2,07546 Kč | 20 754,60 Kč |
| 15 000 | 1,97511 Kč | 29 626,65 Kč |
| 25 000 | 1,86235 Kč | 46 558,75 Kč |
| 35 000 | 1,79557 Kč | 62 844,95 Kč |
| 50 000 | 1,73066 Kč | 86 533,00 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











