CMR1F-02M TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 2,37257 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 125
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30 524
Unit Price: 9,45000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,80200 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82825 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19 533
Unit Price: 10,08000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 385
Unit Price: 12,39000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 470
Unit Price: 12,39000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 116 435
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 249 377
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 49 199
Unit Price: 11,13000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,57683 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,50980 Kč
Datasheet
Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1F-02M TR13 PBFREE

DigiKey Part Number
1514-CMR1F-02MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR1F-02MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR1F-02MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR1F-02M TR13 PBFREE
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,02690 Kč502,69 Kč
5003,78762 Kč1 893,81 Kč
1 0003,38782 Kč3 387,82 Kč
2 0003,05101 Kč6 102,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,68598 Kč13 429,90 Kč
10 0002,46021 Kč24 602,10 Kč
15 0002,34518 Kč35 177,70 Kč
25 0002,21589 Kč55 397,25 Kč
35 0002,13935 Kč74 877,25 Kč
50 0002,06495 Kč103 247,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč