


S1DB-13-F | |
|---|---|
DigiKey Part Number | S1DB-FDITR-ND - Tape & Reel (TR) S1DB-FDICT-ND - Cut Tape (CT) S1DB-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1DB-13-F |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | S1DB-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,58490 Kč | 258,49 Kč |
| 500 | 1,90620 Kč | 953,10 Kč |
| 1 000 | 1,68656 Kč | 1 686,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40673 Kč | 4 220,19 Kč |
| 6 000 | 1,26548 Kč | 7 592,88 Kč |
| 9 000 | 1,19343 Kč | 10 740,87 Kč |
| 15 000 | 1,11243 Kč | 16 686,45 Kč |
| 21 000 | 1,06443 Kč | 22 353,03 Kč |
| 30 000 | 1,01775 Kč | 30 532,50 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |








