Image for RS1DHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1DHE3_A/H

DigiKey Part Number
112-RS1DHE3_A/HTR-ND - Tape & Reel (TR)
112-RS1DHE3_A/HCT-ND - Cut Tape (CT)
112-RS1DHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1DHE3_A/H
Description
DIODE STANDARD 200V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 385
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
107,60100 Kč76,01 Kč
1004,83580 Kč483,58 Kč
5003,63980 Kč1 819,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8002,97390 Kč5 353,02 Kč
3 6002,69247 Kč9 692,89 Kč
5 4002,54900 Kč13 764,60 Kč
9 0002,38771 Kč21 489,39 Kč
12 6002,29218 Kč28 881,47 Kč
18 0002,19931 Kč39 587,58 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč