CMR1F-02M BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 11,76000 Kč
Datasheet

Similar


onsemi
In Stock: 357 885
Unit Price: 7,56000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 15 887
Unit Price: 8,82000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 125
Unit Price: 6,93000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32 350
Unit Price: 5,25000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,80200 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,82825 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 19 533
Unit Price: 10,08000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 385
Unit Price: 11,34000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 470
Unit Price: 7,35000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15 000
Unit Price: 7,98000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 122 267
Unit Price: 2,73000 Kč
Datasheet
Diode 200 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR1F-02M BK PBFREE

DigiKey Part Number
1514-CMR1F-02MBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMR1F-02M BK PBFREE
Description
DIODE STANDARD 200V 1A SMA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 2002,37257 Kč17 082,50 Kč
Unit Price without VAT:2,37257 Kč
Unit Price with VAT:2,87081 Kč