CMPT2907A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 33 709
Unit Price: 23,57000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 68 490
Unit Price: 7,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 536
Unit Price: 3,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 24 438
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 16 659
Unit Price: 10,64000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,97000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 669
Unit Price: 4,38000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 56 681
Unit Price: 3,34000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 44 580
Unit Price: 4,59000 Kč
Datasheet

Similar


onsemi
In Stock: 50 482
Unit Price: 3,96000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Similar


onsemi
In Stock: 29 364
Unit Price: 8,76000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,50000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 945
Unit Price: 2,50000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT2907A BK PBFREE

DigiKey Part Number
1514-CMPT2907ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPT2907A BK PBFREE
Description
TRANS PNP 60V 0.6A SOT-23
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
350 mW
Packaging
Bulk
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT2907A TR PBFREECentral Semiconductor Corp33 7091514-CMPT2907ATRPBFREECT-ND23,57000 KčParametric Equivalent
SST2907AT116Rohm Semiconductor68 490SST2907AT116CT-ND7,09000 KčDirect
BCW68GRNexperia USA Inc.5361727-BCW68GRCT-ND3,75000 KčSimilar
BCW68HVLNexperia USA Inc.24 4381727-7512-1-ND3,55000 KčSimilar
BSR16onsemi16 659BSR16CT-ND10,64000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 5005,78115 Kč20 234,03 Kč
Manufacturers Standard Package
Unit Price without VAT:5,78115 Kč
Unit Price with VAT:6,99519 Kč