Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5241B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5241BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5241BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5241BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5241B TR PBFREE |
Description | DIODE ZENER 11V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B11-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX384B11-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-18GICT-ND | 8,82000 Kč | Similar |
| BZX384B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-08-ND | 1,26135 Kč | Similar |
| BZX384B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-18-ND | 1,33054 Kč | Similar |
| BZX384C11-E3-08 | Vishay General Semiconductor - Diodes Division | 77 | 112-BZX384C11-E3-08CT-ND | 8,19000 Kč | Similar |




