Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384C11-G3-08 | |
|---|---|
DigiKey Part Number | BZX384C11-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C11-G3-08 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323 |
EDA/CAD Models | BZX384C11-G3-08 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B11-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-08GICT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B11-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-E3-18GICT-ND | 8,82000 Kč | Parametric Equivalent |
| BZX384B11-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-08-ND | 1,26135 Kč | Parametric Equivalent |
| BZX384B11-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B11-G3-18-ND | 1,33054 Kč | Parametric Equivalent |
| BZX384C11-E3-08 | Vishay General Semiconductor - Diodes Division | 77 | 112-BZX384C11-E3-08CT-ND | 8,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,28628 Kč | 19 294,20 Kč |
| 30 000 | 1,24497 Kč | 37 349,10 Kč |
| Unit Price without VAT: | 1,28628 Kč |
|---|---|
| Unit Price with VAT: | 1,55640 Kč |





