Direct
Similar
Similar
Similar



BZX384-C11,115 | |
|---|---|
DigiKey Part Number | 1727-2970-2-ND - Tape & Reel (TR) 1727-2970-1-ND - Cut Tape (CT) 1727-2970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C11,115 |
Description | DIODE ZENER 11V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BZX384-C11,115 Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z11VT1G | onsemi | 1 220 954 | MM3Z11VT1GOSCT-ND | 3,36000 Kč | Direct |
| CZRF52C11 | Comchip Technology | 0 | 641-1069-2-ND | 1,60010 Kč | Similar |
| CZRFR52C11 | Comchip Technology | 0 | CZRFR52C11-ND | 1,60010 Kč | Similar |
| MM3Z11VST1G | onsemi | 9 192 | 488-MM3Z11VST1GCT-ND | 3,57000 Kč | Similar |
| UFZVTE-1711B | Rohm Semiconductor | 3 924 | 846-UFZVTE-1711BCT-ND | 5,46000 Kč | Similar |








