
UFZVTE-1711B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-1711BTR-ND - Tape & Reel (TR) 846-UFZVTE-1711BCT-ND - Cut Tape (CT) 846-UFZVTE-1711BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-1711B |
Description | DIODE ZENER 11V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±2.77% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.77% | Supplier Device Package UMD2 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,12059 Kč | 3 361,77 Kč |
| 6 000 | 1,00423 Kč | 6 025,38 Kč |
| 9 000 | 0,94484 Kč | 8 503,56 Kč |
| 15 000 | 0,87804 Kč | 13 170,60 Kč |
| 21 000 | 0,83845 Kč | 17 607,45 Kč |
| 30 000 | 0,79995 Kč | 23 998,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

