Zener Diode 3.3 V ±6.06% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZV55C3V3

DigiKey Part Number
150-BZV55C3V3-ND
Manufacturer
Manufacturer Product Number
BZV55C3V3
Description
DIODE ZENER 3.3V DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V ±6.06% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.06%
Supplier Device Package
DO-213AA
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32363,38015 Kč20 471,79 Kč
Unit Price without VAT:63,38015 Kč
Unit Price with VAT:76,68998 Kč