Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



MM3Z11VT1G | |
|---|---|
DigiKey Part Number | MM3Z11VT1GOSTR-ND - Tape & Reel (TR) MM3Z11VT1GOSCT-ND - Cut Tape (CT) MM3Z11VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z11VT1G |
Description | DIODE ZENER 11V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z11VT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C11S-7-F | Diodes Incorporated | 2 849 | BZT52C11S-FDICT-ND | 0,19000 Kč | Direct |
| BZX384-C11,115 | Nexperia USA Inc. | 0 | 1727-2970-1-ND | 0,00000 Kč | Direct |
| DDZ9698S-7 | Diodes Incorporated | 0 | 31-DDZ9698S-7CT-ND | 0,36000 Kč | Direct |
| MMSZ5241BS-7-F | Diodes Incorporated | 4 258 | MMSZ5241BS-FDICT-ND | 0,21000 Kč | Direct |
| CMDZ11L TR PBFREE | Central Semiconductor Corp | 1 | 1514-CMDZ11LTRPBFREECT-ND | 0,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 100 | 1,30400 Kč | 130,40 Kč |
| 500 | 0,94450 Kč | 472,25 Kč |
| 1 000 | 0,82795 Kč | 827,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,62847 Kč | 1 885,41 Kč |
| 6 000 | 0,55865 Kč | 3 351,90 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







