


UDZ11B-7 | |
|---|---|
DigiKey Part Number | 31-UDZ11B-7TR-ND - Tape & Reel (TR) 31-UDZ11B-7CT-ND - Cut Tape (CT) 31-UDZ11B-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZ11B-7 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z11VT1G | onsemi | 1 220 954 | MM3Z11VT1GOSCT-ND | 3,36000 Kč | Similar |
| PZU11B2A,115 | Nexperia USA Inc. | 125 | 1727-PZU11B2A,115CT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,82200 Kč | 38,22 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,75208 Kč | 876,04 Kč |
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28872 Kč | 3 866,16 Kč |
| 6 000 | 1,15759 Kč | 6 945,54 Kč |
| 9 000 | 1,09068 Kč | 9 816,12 Kč |
| 15 000 | 1,01546 Kč | 15 231,90 Kč |
| 21 000 | 0,97089 Kč | 20 388,69 Kč |
| 30 000 | 0,92754 Kč | 27 826,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

