BZX384B11-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,26135 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,33054 Kč

Similar


Diodes Incorporated
In Stock: 2 849
Unit Price: 4,62000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1
Unit Price: 24,57000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B11-E3-18

DigiKey Part Number
BZX384B11-E3-18GITR-ND - Tape & Reel (TR)
BZX384B11-E3-18GICT-ND - Cut Tape (CT)
BZX384B11-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B11-E3-18
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX384B11-E3-08Vishay General Semiconductor - Diodes Division0BZX384B11-E3-08GICT-ND8,82000 KčParametric Equivalent
BZX384B11-G3-08Vishay General Semiconductor - Diodes Division0BZX384B11-G3-08-ND1,26135 KčParametric Equivalent
BZX384B11-G3-18Vishay General Semiconductor - Diodes Division0BZX384B11-G3-18-ND1,33054 KčParametric Equivalent
BZT52C11S-7-FDiodes Incorporated2 849BZT52C11S-FDICT-ND4,62000 KčSimilar
CMDZ11L TR PBFREECentral Semiconductor Corp11514-CMDZ11LTRPBFREECT-ND24,57000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,42060 Kč342,06 Kč
5002,54538 Kč1 272,69 Kč
1 0002,26232 Kč2 262,32 Kč
2 0002,02347 Kč4 046,94 Kč
5 0001,76450 Kč8 822,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,60423 Kč16 042,30 Kč
20 0001,46939 Kč29 387,80 Kč
30 0001,40067 Kč42 020,10 Kč
50 0001,32345 Kč66 172,50 Kč
70 0001,27773 Kč89 441,10 Kč
100 0001,23329 Kč123 329,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč