Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C11-E3-08

DigiKey Part Number
112-BZX384C11-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C11-E3-08CT-ND - Cut Tape (CT)
112-BZX384C11-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C11-E3-08
Description
DIODE ZENER 11V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C11S-7-FDiodes Incorporated2 849BZT52C11S-FDICT-ND4,62000 KčDirect
BZT52C11SQ-7-FDiodes Incorporated031-BZT52C11SQ-7-FTR-ND1,05599 KčUpgrade
MM3Z11VT1Gonsemi1 220 954MM3Z11VT1GOSCT-ND3,36000 KčSimilar
MMSZ5241BS-7-FDiodes Incorporated4 258MMSZ5241BS-FDICT-ND5,25000 KčSimilar
SZMM3Z11VT1Gonsemi4 668488-SZMM3Z11VT1GCT-ND6,09000 KčSimilar
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,01900 Kč50,19 Kč
1003,15180 Kč315,18 Kč
5002,33960 Kč1 169,80 Kč
1 0002,07649 Kč2 076,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74136 Kč5 224,08 Kč
6 0001,57230 Kč9 433,80 Kč
9 0001,48610 Kč13 374,90 Kč
15 0001,38917 Kč20 837,55 Kč
21 0001,33176 Kč27 966,96 Kč
30 0001,27594 Kč38 278,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč