Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

GDZ11B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ11B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ11B-G3-18 |
Description | DIODE ZENER 11V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±4% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ11B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-E3-08-ND | 1,39067 Kč | Parametric Equivalent |
| GDZ11B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-E3-18-ND | 1,46549 Kč | Parametric Equivalent |
| GDZ11B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ11B-G3-08-ND | 1,24469 Kč | Parametric Equivalent |
| CMDZ11L TR PBFREE | Central Semiconductor Corp | 1 | 1514-CMDZ11LTRPBFREECT-ND | 24,57000 Kč | Similar |
| MM3Z11VT1G | onsemi | 1 220 954 | MM3Z11VT1GOSCT-ND | 3,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31315 Kč | 13 131,50 Kč |
| 20 000 | 1,20015 Kč | 24 003,00 Kč |
| 30 000 | 1,14256 Kč | 34 276,80 Kč |
| 50 000 | 1,07785 Kč | 53 892,50 Kč |
| 70 000 | 1,03953 Kč | 72 767,10 Kč |
| 100 000 | 1,00228 Kč | 100 228,00 Kč |
| Unit Price without VAT: | 1,31315 Kč |
|---|---|
| Unit Price with VAT: | 1,58891 Kč |





