Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ5223B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5223BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5223BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5223BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5223B TR PBFREE |
Description | DIODE ZENER 2.7V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-C2V7,115 | Nexperia USA Inc. | 238 815 | 1727-4989-1-ND | 0,04249 Kč | Similar |
| BZX384B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 86 | BZX384B2V7-E3-08GICT-ND | 0,36000 Kč | Similar |
| BZX384B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-E3-18-ND | 0,06012 Kč | Similar |
| BZX384B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-08-ND | 0,05706 Kč | Similar |
| BZX384B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B2V7-G3-18-ND | 0,06012 Kč | Similar |



